Pushbutton Switch SPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Keyswitch Through Hole
SER WH AU OA
SER WH AU OA

SER WH AU OA

DigiKey Part Number
401-1231-ND
Manufacturer
Manufacturer Product Number
SER WH AU OA
Description
SWITCH PUSH SPDT 0.01A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SER WH AU OA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
5,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
105,64400 €56,44 €
255,32200 €133,05 €
505,09020 €254,51 €
1004,86850 €486,85 €
3004,53583 €1.360,75 €
5004,38870 €2.194,35 €
1.0004,19633 €4.196,33 €
Manufacturers Standard Package
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,78260 €