



SETL BK YE 7.62 AU OA | |
|---|---|
DigiKey Part Number | CKN11915-ND |
Manufacturer | |
Manufacturer Product Number | SETL BK YE 7.62 AU OA |
Description | SWITCH PUSH SPDT 0.01A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 10 | 8,88700 € | 88,87 € |
| 25 | 8,37920 € | 209,48 € |
| 70 | 7,84243 € | 548,97 € |
| 140 | 7,49993 € | 1.049,99 € |
| 280 | 7,17186 € | 2.008,12 € |
| 560 | 6,85748 € | 3.840,19 € |
| 1.050 | 6,58375 € | 6.912,94 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

