



7415SYZQE | |
|---|---|
DigiKey Part Number | CKN1141-ND |
Manufacturer | |
Manufacturer Product Number | 7415SYZQE |
Description | SWITCH TOGGLE DP3T 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7415SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,03000 € | 32,03 € |
| 10 | 27,63400 € | 276,34 € |
| 25 | 26,05200 € | 651,30 € |
| 50 | 24,91280 € | 1.245,64 € |
| 100 | 23,82160 € | 2.382,16 € |
| 300 | 22,18480 € | 6.655,44 € |
| Unit Price without VAT: | 32,03000 € |
|---|---|
| Unit Price with VAT: | 38,11570 € |















