

7411TZQE | |
|---|---|
DigiKey Part Number | CKN11743-ND |
Manufacturer | |
Manufacturer Product Number | 7411TZQE |
Description | SWITCH TOGGLE DP3T 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7411TZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,22000 € | 37,22 € |
| 10 | 32,11400 € | 321,14 € |
| 25 | 30,27440 € | 756,86 € |
| 50 | 28,95020 € | 1.447,51 € |
| 100 | 27,68130 € | 2.768,13 € |
| 300 | 25,77833 € | 7.733,50 € |
| Unit Price without VAT: | 37,22000 € |
|---|---|
| Unit Price with VAT: | 44,29180 € |


