7411MD9V41BE | |
|---|---|
DigiKey Part Number | 2266-7411MD9V41BE-ND |
Manufacturer | |
Manufacturer Product Number | 7411MD9V41BE |
Description | SWITCH TOGGLE DP3T 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7411MD9V41BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |

