Similar


7411K12ZQE | |
|---|---|
DigiKey Part Number | 108-7411K12ZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7411K12ZQE |
Description | SWITCH TOGGLE DP3T 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7411K12ZQE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 18.59mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A432K12KZG-M8 | Electroswitch | 0 | A432K12KZG-M8-ND | 55,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,74140 € | 1.487,07 € |
| Unit Price without VAT: | 29,74140 € |
|---|---|
| Unit Price with VAT: | 35,39227 € |


