

7405TCWZQE | |
|---|---|
DigiKey Part Number | CKN12134-ND |
Manufacturer | |
Manufacturer Product Number | 7405TCWZQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7405TCWZQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 11.91mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 10 | 29,92600 € | 299,26 € |
| 25 | 28,21160 € | 705,29 € |
| 50 | 26,97760 € | 1.348,88 € |
| 100 | 25,79570 € | 2.579,57 € |
| 300 | 24,02273 € | 7.206,82 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,28110 € |

