Image for 7403TZGE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7403TZGE

DigiKey Part Number
108-7403TZGE-ND
Manufacturer
Manufacturer Product Number
7403TZGE
Description
SWITCH TOGGLE 4PDT 0.4VA 20V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Toggle Switch 4PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.45mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 11.91mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10027,89370 €2.789,37 €
Manufacturers Standard Package
Unit Price without VAT:27,89370 €
Unit Price with VAT:33,19350 €