

7401SY9CBE | |
|---|---|
DigiKey Part Number | 108-7401SY9CBE-ND |
Manufacturer | |
Manufacturer Product Number | 7401SY9CBE |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7401SY9CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,14890 € | 1.914,89 € |
| Unit Price without VAT: | 19,14890 € |
|---|---|
| Unit Price with VAT: | 22,78719 € |

