Similar
Similar
Similar
Similar
Similar
7401P3HCKE | |
|---|---|
DigiKey Part Number | 7401P3HCKE-ND |
Manufacturer | |
Manufacturer Product Number | 7401P3HCKE |
Description | SWITCH TOGGLE 4PDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7401P3HCKE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P1T6B11M2QE | E-Switch | 0 | 1004P1T6B11M2QE-ND | 8,12795 € | Similar |
| 1004P1T6B11M2QEH | E-Switch | 0 | 1004P1T6B11M2QEH-ND | 6,76674 € | Similar |
| 34A4P11B1M2GT | Grayhill Inc. | 0 | 34A4P11B1M2GT-ND | 14,04340 € | Similar |
| 34A4P11B3M2RT | Grayhill Inc. | 0 | 34A4P11B3M2RT-ND | 13,37458 € | Similar |
| 34A4P11B6M2GT | Grayhill Inc. | 0 | 34A4P11B6M2GT-ND | 13,10418 € | Similar |



