Similar
Similar
Similar


7401MD9AV2GE | |
|---|---|
DigiKey Part Number | 108-7401MD9AV2GE-ND |
Manufacturer | |
Manufacturer Product Number | 7401MD9AV2GE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7401MD9AV2GE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34A4P12B4M7GT | Grayhill Inc. | 0 | 34A4P12B4M7GT-ND | 14,21550 € | Similar |
| A423M1D9AV2B | Electroswitch | 0 | A423M1D9AV2B-ND | 39,72000 € | Similar |
| A423M1D9AV2Q | Electroswitch | 0 | A423M1D9AV2Q-ND | 40,69000 € | Similar |


