Similar
Similar
Similar


7401K2CWZQE | |
|---|---|
DigiKey Part Number | 108-7401K2CWZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7401K2CWZQE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7401K2CWZQE Models |
Category | Actuator Length 17.88mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Locking Lever |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A423K12KZG-M8 | Electroswitch | 2 | A423K12KZG-M8-ND | 58,52000 € | Similar |
| A423P32Y5ZQ | Electroswitch | 0 | A423P32Y5ZQ-ND | 42,06000 € | Similar |
| A423P33H3ZB | Electroswitch | 0 | A423P33H3ZB-ND | 40,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 29,21363 € | 2.337,09 € |
| Unit Price without VAT: | 29,21363 € |
|---|---|
| Unit Price with VAT: | 34,76422 € |


