Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7303SYAV2ME

DigiKey Part Number
7303SYAV2ME-ND
Manufacturer
Manufacturer Product Number
7303SYAV2ME
Description
SWITCH TOGGLE 3PDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7303SYAV2ME Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.