7303SDAV2ME22 | |
|---|---|
DigiKey Part Number | 7303SDAV2ME22-ND |
Manufacturer | |
Manufacturer Product Number | 7303SDAV2ME22 |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7303SDAV2ME22 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

