Similar
7301MPDCBE | |
|---|---|
DigiKey Part Number | 108-7301MPDCBE-ND |
Manufacturer | |
Manufacturer Product Number | 7301MPDCBE |
Description | SWITCH TOGGLE 3PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301MPDCBE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A323P41DCQ | Electroswitch | 0 | A323P41DCQ-ND | 35,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,55730 € | 1.855,73 € |
| Unit Price without VAT: | 18,55730 € |
|---|---|
| Unit Price with VAT: | 22,08319 € |


