7301K2CME | |
|---|---|
DigiKey Part Number | 7301K2CME-ND |
Manufacturer | |
Manufacturer Product Number | 7301K2CME |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301K2CME Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

