Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Snap-In
7301J11ZQE22
7301J11ZQE22

7301J11ZQE22

DigiKey Part Number
CKN2044-ND
Manufacturer
Manufacturer Product Number
7301J11ZQE22
Description
SWITCH ROCKER 3PDT 5A 120V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7301J11ZQE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 19.05mm x 10.41mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,55000 €21,55 €
1018,60200 €186,02 €
2517,53760 €438,44 €
5016,77160 €838,58 €
10016,03800 €1.603,80 €
30014,93760 €4.481,28 €
50014,45090 €7.225,45 €
Manufacturers Standard Package
Unit Price without VAT:21,55000 €
Unit Price with VAT:25,64450 €