7215SPDCGE | |
|---|---|
DigiKey Part Number | 108-7215SPDCGE-ND |
Manufacturer | |
Manufacturer Product Number | 7215SPDCGE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7215SPDCGE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,10860 € | 1.410,86 € |
| Unit Price without VAT: | 14,10860 € |
|---|---|
| Unit Price with VAT: | 16,78923 € |

