7215SD9AQE | |
|---|---|
DigiKey Part Number | 7215SD9AQE-ND |
Manufacturer | |
Manufacturer Product Number | 7215SD9AQE |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7215SD9AQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 11,16500 € | 111,65 € |
| 25 | 10,52640 € | 263,16 € |
| 80 | 9,76750 € | 781,40 € |
| 160 | 9,34044 € | 1.494,47 € |
| 320 | 8,93134 € | 2.858,03 € |
| 560 | 8,61354 € | 4.823,58 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

