



7215P4DAV2BE | |
|---|---|
DigiKey Part Number | CKN9785-ND |
Manufacturer | |
Manufacturer Product Number | 7215P4DAV2BE |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7215P4DAV2BE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 8.13mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle, Vertical | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 17,08688 € | 1.366,95 € |
| Unit Price without VAT: | 17,08688 € |
|---|---|
| Unit Price with VAT: | 20,33339 € |

