Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7211SPY9AV2ME2

DigiKey Part Number
7211SPY9AV2ME2-ND
Manufacturer
Manufacturer Product Number
7211SPY9AV2ME2
Description
SWITCH TOGGLE SP3T 5A 120V
Customer Reference
Detailed Description
Toggle Switch SP3T Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7211SPY9AV2ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Anti-Rotation
Mfr
Actuator Length
10.67mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle, Vertical
Features
Jumper needed to achieve triple throw
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.