7211L41D9V3ME2 | |
|---|---|
DigiKey Part Number | 7211L41D9V3ME2-ND |
Manufacturer | |
Manufacturer Product Number | 7211L41D9V3ME2 |
Description | SWITCH TOGGLE SP3T 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7211L41D9V3ME2 Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 13.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Jumper needed to achieve triple throw |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |

