Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole
7211J60V3GE2
7211J60V3GE2

7211J60V3GE2

DigiKey Part Number
CKN9771-ND
Manufacturer
Manufacturer Product Number
7211J60V3GE2
Description
SWITCH ROCKER SP3T 5A 120V
Customer Reference
Detailed Description
Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 20.11.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7214,17181 €1.020,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,17181 €
Unit Price with VAT:16,86445 €