

7208TCWZQE | |
|---|---|
DigiKey Part Number | CKN11685-ND |
Manufacturer | |
Manufacturer Product Number | 7208TCWZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7208TCWZQE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 18,54100 € | 185,41 € |
| 25 | 17,47960 € | 436,99 € |
| 50 | 16,71660 € | 835,83 € |
| 100 | 15,98530 € | 1.598,53 € |
| 300 | 14,88860 € | 4.466,58 € |
| 500 | 14,40344 € | 7.201,72 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

