Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7208SCWZGE | |
|---|---|
DigiKey Part Number | 108-7208SCWZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7208SCWZGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7208SCWZGE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP2T1B1M1QE | E-Switch | 0 | 141-100AWDP2T1B1M1QE-ND | 2,97162 € | Parametric Equivalent |
| 100AWDP2T1B1M1QEH | E-Switch | 0 | 100AWDP2T1B1M1QEH-ND | 2,59906 € | Parametric Equivalent |
| 2M1-DP2-T1-B1-M1QE | Carling Technologies | 0 | 432-1150-ND | 5,27600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,35598 € | 5.342,39 € |
| Unit Price without VAT: | 13,35598 € |
|---|---|
| Unit Price with VAT: | 15,89362 € |



