



7208P3CWCQE | |
|---|---|
DigiKey Part Number | CKN9764-ND |
Manufacturer | |
Manufacturer Product Number | 7208P3CWCQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7208P3CWCQE Models |
Category | Actuator Length 11.43mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Tray | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flat Anti-Rotation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 17,42300 € | 174,23 € |
| 25 | 16,42640 € | 410,66 € |
| 50 | 15,70940 € | 785,47 € |
| 100 | 15,02230 € | 1.502,23 € |
| 300 | 13,99187 € | 4.197,56 € |
| 500 | 13,53606 € | 6.768,03 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

