



7208MD9ABE | |
|---|---|
DigiKey Part Number | 108-7208MD9ABE-ND |
Manufacturer | |
Manufacturer Product Number | 7208MD9ABE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7208MD9ABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 € | 15,96 € |
| 10 | 13,77100 € | 137,71 € |
| 25 | 12,98440 € | 324,61 € |
| 80 | 12,04750 € | 963,80 € |
| 160 | 11,52044 € | 1.843,27 € |
| 320 | 11,01544 € | 3.524,94 € |
| 560 | 10,62318 € | 5.948,98 € |
| Unit Price without VAT: | 15,96000 € |
|---|---|
| Unit Price with VAT: | 18,99240 € |

