

7207TCWZBE | |
|---|---|
DigiKey Part Number | 108-7207TCWZBE-ND |
Manufacturer | |
Manufacturer Product Number | 7207TCWZBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7207TCWZBE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A231T1TZQ | Electroswitch | 0 | A231T1TZQ-ND | 23,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,30210 € | 1.630,21 € |
| Unit Price without VAT: | 16,30210 € |
|---|---|
| Unit Price with VAT: | 19,39950 € |


