

7205TCWZQE | |
|---|---|
DigiKey Part Number | 108-7205TCWZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7205TCWZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205TCWZQE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7205TCWZGE | C&K | 2.285 | CKN1488-ND | 22,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 10 | 18,04700 € | 180,47 € |
| 25 | 17,01480 € | 425,37 € |
| 50 | 16,27160 € | 813,58 € |
| 100 | 15,56000 € | 1.556,00 € |
| 300 | 14,49257 € | 4.347,77 € |
| 500 | 14,02036 € | 7.010,18 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |

