Similar


7205SPHCGE | |
|---|---|
DigiKey Part Number | 108-7205SPHCGE-ND |
Manufacturer | |
Manufacturer Product Number | 7205SPHCGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205SPHCGE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP4T4B9M2QEH | E-Switch | 0 | 100DP4T4B9M2QEH-ND | 3,63860 € | Similar |
| A227S1YCQ | Electroswitch | 0 | A227S1YCQ-ND | 20,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,55790 € | 1.455,79 € |
| Unit Price without VAT: | 14,55790 € |
|---|---|
| Unit Price with VAT: | 17,32390 € |


