Similar


7205MPYCQE | |
|---|---|
DigiKey Part Number | 108-7205MPYCQE-ND |
Manufacturer | |
Manufacturer Product Number | 7205MPYCQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7205MPYCQE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A227S1CWCB | Electroswitch | 0 | A227S1CWCB-ND | 22,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,73010 € | 1.273,01 € |
| Unit Price without VAT: | 12,73010 € |
|---|---|
| Unit Price with VAT: | 15,14882 € |


