Similar
Similar
Similar
7203T1CWCME | |
|---|---|
DigiKey Part Number | 7203T1CWCME-ND |
Manufacturer | |
Manufacturer Product Number | 7203T1CWCME |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7203T1CWCME Models |
Category | Actuator Length 12.37mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Obsolete | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP3T7B13M2QE | E-Switch | 0 | 100DP3T7B13M2QE-ND | 3,22583 € | Similar |
| A221T11TCB | Electroswitch | 0 | A221T11TCB-ND | 23,56000 € | Similar |
| A221T11TCQ | Electroswitch | 0 | A221T11TCQ-ND | 25,41000 € | Similar |



