

7201TCWWBE | |
|---|---|
DigiKey Part Number | 108-7201TCWWBE-ND |
Manufacturer | |
Manufacturer Product Number | 7201TCWWBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201TCWWBE Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Wire Wrap |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 14,57764 € | 1.049,59 € |
| Unit Price without VAT: | 14,57764 € |
|---|---|
| Unit Price with VAT: | 17,34739 € |

