Similar
7201TCWAV2ME | |
|---|---|
DigiKey Part Number | 7201TCWAV2ME-ND |
Manufacturer | |
Manufacturer Product Number | 7201TCWAV2ME |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201TCWAV2ME Models |
Category | Actuator Length 17.45mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style PC Pin |
Packaging Tray | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Obsolete | Bushing Thread 15/32-32 |
Mounting Type Panel Mount, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ADP18T7M7QT | Grayhill Inc. | 0 | 34ADP18T7M7QT-ND | 5,34738 € | Similar |


