Similar
Similar
Similar
7201SYV3ME | |
|---|---|
DigiKey Part Number | 7201SYV3ME-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYV3ME |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYV3ME Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ADP11B1V2QT | Grayhill Inc. | 0 | 34ADP11B1V2QT-ND | 5,24226 € | Similar |
| 34ADP11B1V3QT | Grayhill Inc. | 0 | 34ADP11B1V3QT-ND | 5,80094 € | Similar |
| 34ADP11B3V3QT | Grayhill Inc. | 0 | 34ADP11B3V3QT-ND | 5,70818 € | Similar |


