



7201SYCQE | |
|---|---|
DigiKey Part Number | CKN1011-ND |
Manufacturer | |
Manufacturer Product Number | 7201SYCQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SYCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| 10 | 10,94200 € | 109,42 € |
| 25 | 10,31720 € | 257,93 € |
| 50 | 9,86760 € | 493,38 € |
| 100 | 9,43660 € | 943,66 € |
| 300 | 8,79037 € | 2.637,11 € |
| 500 | 8,50452 € | 4.252,26 € |
| 1.000 | 8,13079 € | 8.130,79 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 15,08920 € |

























