Similar
Similar
Similar


7201SY9AV2QE | |
|---|---|
DigiKey Part Number | 7201SY9AV2QE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SY9AV2QE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 7201SY9AV2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B2M7RE | E-Switch | 0 | 100DP1T1B2M7RE-ND | 3,98415 € | Similar |
| 34ADP11B4M7RT | Grayhill Inc. | 0 | 34ADP11B4M7RT-ND | 5,98970 € | Similar |
| A223S1D9AV2Q | Electroswitch | 0 | A223S1D9AV2Q-ND | 23,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 12,16425 € | 973,14 € |
| Unit Price without VAT: | 12,16425 € |
|---|---|
| Unit Price with VAT: | 14,47546 € |


