Similar
Similar
Similar
Similar
Similar
Similar
7201SPYCLE | |
|---|---|
DigiKey Part Number | 7201SPYCLE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SPYCLE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SPYCLE Models |
Category | Actuator Type Anti-Rotation |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M2QEH | E-Switch | 4.252 | EG2400-ND | 3,87000 € | Similar |
| 100DP1T1B1M3QEH | E-Switch | 0 | 100DP1T1B1M3QEH-ND | 2,67822 € | Similar |
| 100DP1T6B15M2QEH | E-Switch | 0 | 100DP1T6B15M2QEH-ND | 2,91569 € | Similar |
| 100DP1T6B15M2REH | E-Switch | 0 | 100DP1T6B15M2REH-ND | 3,54897 € | Similar |
| 34ADP11B1M2QT | Grayhill Inc. | 43 | GH7794-ND | 8,15000 € | Similar |






