7201SDV21KE | |
|---|---|
DigiKey Part Number | 7201SDV21KE-ND |
Manufacturer | |
Manufacturer Product Number | 7201SDV21KE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201SDV21KE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |

