



7201P3Y9AQE | |
---|---|
DigiKey Part Number | CKN9733-ND |
Manufacturer | |
Manufacturer Product Number | 7201P3Y9AQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201P3Y9AQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 11.43mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,79000 € | 15,79 € |
10 | 13,62700 € | 136,27 € |
25 | 12,84840 € | 321,21 € |
40 | 12,46600 € | 498,64 € |
80 | 11,92150 € | 953,72 € |
240 | 11,10496 € | 2.665,19 € |
480 | 10,61765 € | 5.096,47 € |
Unit Price without VAT: | 15,79000 € |
---|---|
Unit Price with VAT: | 18,79010 € |