Parametric Equivalent
Similar


7201P1Y1ZQE | |
|---|---|
DigiKey Part Number | CKN11647-ND |
Manufacturer | |
Manufacturer Product Number | 7201P1Y1ZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201P1Y1ZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 21.33mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201P1Y4ZQE | C&K | 0 | CKN9726-ND | 14,37240 € | Parametric Equivalent |
| 34ADP15B9M1QT | Grayhill Inc. | 0 | 34ADP15B9M1QT-ND | 5,41736 € | Similar |





