Similar
Similar
7201MYZQE22 | |
|---|---|
DigiKey Part Number | 108-7201MYZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7201MYZQE22 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201MYZQE22 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Black Actuator |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T2B9M1QEH | E-Switch | 0 | 100DP1T2B9M1QEH-ND | 2,40104 € | Similar |
| 34ADP12B3M1RT | Grayhill Inc. | 0 | 34ADP12B3M1RT-ND | 5,24226 € | Similar |
| A223M1DZQ | Electroswitch | 0 | A223M1DZQ-ND | 16,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,46060 € | 673,03 € |
| Unit Price without VAT: | 13,46060 € |
|---|---|
| Unit Price with VAT: | 16,01811 € |


