Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201MYW3QE

DigiKey Part Number
108-7201MYW3QE-ND
Manufacturer
Manufacturer Product Number
7201MYW3QE
Description
SWITCH TOGGLE DPDT 5A 28V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
5.08mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Wire Wrap
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.35mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8010,84113 €867,29 €
Manufacturers Standard Package
Unit Price without VAT:10,84113 €
Unit Price with VAT:12,90094 €