Similar
Similar
Similar
7201MY9AME | |
|---|---|
DigiKey Part Number | 7201MY9AME-ND |
Manufacturer | |
Manufacturer Product Number | 7201MY9AME |
Description | SWITCH TOGGLE DPDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7201MY9AME Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ADP12B4M6QT | Grayhill Inc. | 0 | 34ADP12B4M6QT-ND | 5,52220 € | Similar |
| A223M1D9AG | Electroswitch | 0 | A223M1D9AG-ND | 33,05000 € | Similar |
| A223M1D9AQ | Electroswitch | 0 | A223M1D9AQ-ND | 21,53000 € | Similar |


