7201MH3CKE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 50
Unit Price: 3,68000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 19,04000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 23,86000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201MH3CKE

DigiKey Part Number
7201MH3CKE-ND
Manufacturer
Manufacturer Product Number
7201MH3CKE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201MH3CKE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
4.57mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes