Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7201K2CGE | |
|---|---|
DigiKey Part Number | 108-7201K2CGE-ND |
Manufacturer | |
Manufacturer Product Number | 7201K2CGE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201K2CGE Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 17.88mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201K12CQE | C&K | 1.109 | CKN11634-ND | 18,71000 € | Parametric Equivalent |
| 7201K2CQE | C&K | 166 | CKN1127-ND | 18,90000 € | Parametric Equivalent |
| 7201K2CQEG | C&K | 0 | 108-7201K2CQEG-ND | 18,51000 € | Parametric Equivalent |
| 7201K2V3GE | C&K | 0 | 108-7201K2V3GE-ND | 17,38300 € | Parametric Equivalent |
| U21K2CQE | C&K | 8 | CKN11951-ND | 18,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,72210 € | 1.472,21 € |
| Unit Price without VAT: | 14,72210 € |
|---|---|
| Unit Price with VAT: | 17,51930 € |





