

7201J1V9LE2 | |
|---|---|
DigiKey Part Number | 7201J1V9LE2-ND |
Manufacturer | |
Manufacturer Product Number | 7201J1V9LE2 |
Description | SWITCH ROCKER DPDT 5A 120V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7201J1V9LE2 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 17.96mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |

