Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In

7201J16ZGE22

DigiKey Part Number
CKN12095-ND
Manufacturer
Manufacturer Product Number
7201J16ZGE22
Description
SWITCH ROCKER DPDT 5A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 5A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7201J16ZGE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 20.32mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,56000 €16,56 €
1014,28500 €142,85 €
2513,46880 €336,72 €
5012,88140 €644,07 €
10012,31850 €1.231,85 €
30011,47403 €3.442,21 €
50011,10056 €5.550,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,56000 €
Unit Price with VAT:19,70640 €