Parametric Equivalent
Parametric Equivalent


7109L2DZBE | |
|---|---|
DigiKey Part Number | 108-7109L2DZBE-ND |
Manufacturer | |
Manufacturer Product Number | 7109L2DZBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7109L2DZBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 15.75mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP2T4B5M1RE | E-Switch | 0 | 141-100SP2T4B5M1RE-ND | 2,79460 € | Parametric Equivalent |
| 100SP2T4B5M1REH | E-Switch | 0 | 141-100SP2T4B5M1REH-ND | 2,15959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,32880 € | 832,88 € |
| Unit Price without VAT: | 8,32880 € |
|---|---|
| Unit Price with VAT: | 9,91127 € |


