

Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Features Epoxy Potted |
Mounting Type Panel Mount, Flange | Panel Cutout Dimensions Rectangular - 20.70mm x 10.62mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |

